This 1500uF aluminum electrolytic capacitor has a DC rated voltage of 10VDC and a tolerance of 20%. It features ultra low ESR and is designed for high stability and long life. The capacitor is polarized and has a radial termination style. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The operating temperature range is -40°C to 105°C.
NIC Components NRSK152M10V10X16TBF technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability|Long Life|Polarized|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRSK152M10V10X16TBF to view detailed technical specifications.
No datasheet is available for this part.