This 1500uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features ultra low ESR and is designed for high stability and long life. The capacitor is polarized and has ultra low impedance. It is suitable for use in through hole applications with a radial termination style.
NIC Components NRSK152M10V8X20TBF technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 1870mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability|Long Life|Polarized|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRSK152M10V8X20TBF to view detailed technical specifications.
No datasheet is available for this part.