NIC Components NRSN04I4J620TRF technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Radiation Hardening | No |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 5% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSN04I4J620TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.