Res Thick Film Array 47K Ohm 5% ±200ppm/C BUS Molded 10-Pin 2512(8 X 1206) Concave SMD T/R
NIC Components NRSN06C8J473TRF technical specifications.
| Package/Case | 2512 |
| Depth | 3.1mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSN06C8J473TRF to view detailed technical specifications.
No datasheet is available for this part.