NIC Components NRSNA4I2G112TRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 1 |
| Package Height | 0.3 |
| Resistance | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRSNA4I2G112TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.