NIC Components NRSNA4I2J471TRF technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 2 |
| Power Dissipation | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I2J471TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.