NIC Components NRSNA4I2ZOTRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.67mm |
| Termination | Convex |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I2ZOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.