NIC Components NRSNA4I4J104TRF technical specifications.
| Package/Case | SMD/SMT |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I4J104TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.