NIC Components NRSNA4I4J220TRF technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I4J220TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.