NIC Components NRSNA6I4J100TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | NRSNA6I4 |
| Series | NRSNA6I4 |
| Resistance | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NRSNA6I4J100TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.