
This 4-element isolated resistor network features a resistance of 33 ohms with a tolerance of 5%. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The network is packaged in a tape and reel format and is lead-free and RoHS compliant.
NIC Components NRSNA6I4J330TRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA6I4J330TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.