NIC Components NRSNE2I4J103TRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 0502 |
| Case Size per Element | 0201 |
| Package Type | SMD |
| Package/Case | 0502(4 X 0201) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.4 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.35 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 12.5V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 0EHX1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSNE2I4J103TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.