
Aluminum electrolytic capacitor with 4700µF capacitance and 10VDC rated voltage, featuring 20% tolerance. This radial component offers a low 0.11 Ohm ESR and a ripple current capability of 1500mA. Designed for through-hole mounting with a 5mm terminal pitch and 0.6mm lead diameter, it measures 12.5 x 25mm with a product height of 11mm and diameter of 5mm. Operating temperature range is -40°C to 85°C, with a rated lifetime of 2000 hours.
NIC Components NRSS472M10V12.5X25F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.11Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSS472M10V12.5X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.