NIC Components NRSZ681M6.3V8X15F technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.99Ohm |
| Ripple Current | 730mA |
| Leakage Current | 128.52@1Min|42.84@2MinuA |
| Lifetime | 4500h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.985@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZ681M6.3V8X15F to view detailed technical specifications.
No datasheet is available for this part.