This aluminum electrolytic capacitor has a capacitance of 1800uF and a voltage rating of 25VDC with a tolerance of 20%. It features an ESR of 0.027 and a ripple current of 2000. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55 to 105 degrees Celsius.
NIC Components NRSZC182M25V12.5X25YF technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.027Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZC182M25V12.5X25YF to view detailed technical specifications.
No datasheet is available for this part.