This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a ripple current of 3800. The capacitor has a leakage current of 1700uA at 2 minutes and a lifetime of 7000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor can operate at temperatures between -55°C and 105°C.
NIC Components NRSZC682M25V18X41F technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3800mA |
| Leakage Current | 1700@2MinuA |
| Lifetime | 7000h |
| Size | 18 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.015@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSZC682M25V18X41F to view detailed technical specifications.
No datasheet is available for this part.