NIC Components NRWPC221M200V16X36TBF technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.13Ohm |
| Ripple Current | 500mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPC221M200V16X36TBF to view detailed technical specifications.
No datasheet is available for this part.