This 10x12 aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 250VDC with a tolerance of 20%. It features a low ESR type and a ripple current of 42. The capacitor has a lifetime of 2000 and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5.
NIC Components NRWPC6R8M250V10X12TBF technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 36.59Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42mA |
| Leakage Current | 27@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPC6R8M250V10X12TBF to view detailed technical specifications.
No datasheet is available for this part.