The NIC Components NRWPCR47M160V5X11F is an aluminum electrolytic capacitor with a capacitance of 0.47uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and an ESR of 529.37. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours.
NIC Components NRWPCR47M160V5X11F technical specifications.
| Capacitance | 0.47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 529.37Ohm |
| Ripple Current | 13mA |
| Leakage Current | 10.75@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPCR47M160V5X11F to view detailed technical specifications.
No datasheet is available for this part.