The NIC Components NRWPCR47M160V5X11TBF is an aluminum electrolytic capacitor with a capacitance of 0.47uF and a DC rated voltage of 160VDC. It features a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
NIC Components NRWPCR47M160V5X11TBF technical specifications.
| Capacitance | 0.47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 529.37Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 10.75@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPCR47M160V5X11TBF to view detailed technical specifications.
No datasheet is available for this part.