This 0.47uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 13. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a radial termination style with a terminal pitch of 2 and is suitable for through hole mounting.
NIC Components NRWPCR47M200V5X11F technical specifications.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 529.37Ohm |
| Ripple Current | 13mA |
| Leakage Current | 10.94@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPCR47M200V5X11F to view detailed technical specifications.
No datasheet is available for this part.