This aluminum electrolytic capacitor has a capacitance of 0.47uF and a DC rated voltage of 250VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a low ESR type. The operating temperature range is from -25°C to 105°C.
NIC Components NRWPCR47M250V5X11TBF technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 529.37Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 11.18@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPCR47M250V5X11TBF to view detailed technical specifications.
No datasheet is available for this part.