The NIC Components NRWPR47M50V5X11F is a 0.47uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 2mm. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 5x11mm. The operating temperature range is from -55°C to 105°C.
NIC Components NRWPR47M50V5X11F technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 423.5Ohm |
| Ripple Current | 7mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWPR47M50V5X11F to view detailed technical specifications.
No datasheet is available for this part.