Aluminum electrolytic capacitor with 1000µF capacitance and 10VDC voltage rating, featuring 20% tolerance. This radial component offers a 5mm terminal pitch, 0.6mm lead diameter, and a 10 x 12.5mm cylindrical aluminum can construction. Rated for 560mA ripple current and 1000 hours of lifetime at 105°C, it operates from -55°C to 105°C and includes polarized radial leads for through-hole mounting.
NIC Components NRWS102M10V10X12.5TBF technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12.5 |
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 560mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRWS102M10V10X12.5TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.