NIC Components NRWS471M10V6.3X11F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRWS471M10V6.3X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.