This is a 3.3uF electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a standard ESR of 42.35 and a ripple current of 25. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 2. The operating temperature range is from -55 to 105 degrees Celsius.
NIC Components NRWY3R3M50V5X11F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 42.35Ohm |
| Ripple Current | 25mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRWY3R3M50V5X11F to view detailed technical specifications.
No datasheet is available for this part.