This 150uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a low ESR of 0.069 and a high ripple current of 1030. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40°C to 125°C.
NIC Components NRZX151M35V10X12.5TBYF technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.069Ohm |
| Ripple Current | 1030mA |
| Leakage Current | 157.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRZX151M35V10X12.5TBYF to view detailed technical specifications.
No datasheet is available for this part.