This 1500uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a low ESR of 0.028 and a maximum ripple current of 1720. The capacitor has a leakage current of 450uA at 2 minutes and a lifetime of 4000 hours. It measures 12.5mm x 20mm in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates between -40°C and 125°C.
NIC Components NRZX152M10V12.5X20YF technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.028Ohm |
| Ripple Current | 1720mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 4000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRZX152M10V12.5X20YF to view detailed technical specifications.
No datasheet is available for this part.