This 220uF electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.069 and a ripple current of 1030. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is -40 to 125 degrees Celsius.
NIC Components NRZX221M25V10X12.5YF technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.069Ohm |
| Ripple Current | 1030mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRZX221M25V10X12.5YF to view detailed technical specifications.
No datasheet is available for this part.