NIC Components NSA101M25V6.3X10.5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 10.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NSA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | NSA |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NSA101M25V6.3X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.