NIC Components NSHC103J100TRD1F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 1e-8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NSHC103J100TRD1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.