The NSP181M4D6XATRF is a 180uF polymer surface mount aluminum electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features an ultra-low ESR of 0.012 and a high ripple current of 5600. The capacitor has a lifetime of 2000 hours and is constructed with a flat design. It operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 72@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |