This 180uF polymer aluminum electrolytic capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 3700. The capacitor has a leakage current of 45.4uA at 2 minutes and a lifetime of 1000 hours. It measures 7.3 x 4.3 x 4.2 in size and has a flat construction. It can operate between -40 and 105 degrees Celsius.
NIC Components NSP181M6.3D4YTRF technical specifications.
| Capacitance | 180uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 3700mA |
| Leakage Current | 45.4@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 4.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSP181M6.3D4YTRF to view detailed technical specifications.
No datasheet is available for this part.