NIC Components NSP220M12.5D2TR technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NSP220M12.5D2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.