Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 2VDC |
| DC Rated Voltage | 2VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 54@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |