NIC Components NSP8R2M16D2TRF technical specifications.
| Capacitance | 8.2uF |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSP8R2M16D2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.