NIC Components NSPC104G50TRD2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Manufacturer Series | NSPC |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NSPC(50V) |
| Height | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NSPC104G50TRD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.