NIC Components NSPC104J50TRD2F technical specifications.
| Capacitance | 100nF |
| Package/Case | 1913 |
| Depth | 3.3mm |
| Dielectric | PPS |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPC104J50TRD2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.