NIC Components NSPC153J50TRC1 technical specifications.
| Capacitance | 15nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NSPC153J50TRC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.