NIC Components NSPC224G50TRE5F technical specifications.
| Capacitance | 220nF |
| Package/Case | 2416 |
| Depth | 4.1mm |
| Dielectric | PP |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPC224G50TRE5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.