NIC Components NSPC332J50TRB1 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | PPS |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NSPC332J50TRB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.