NIC Components NSPE-H100M100V10X10.8LBYF technical specifications.
| Capacitance | 10uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.8mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 50uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | NSPE-H |
| Technology | HYBRID |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPE-H100M100V10X10.8LBYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.