The NSPE-H100M50V6.3X8NBF is a 10uF aluminum electrolytic capacitor with an equivalent series resistance of 80mR. It has a cylindrical construction with a diameter of 6.3mm and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and is packaged in tape and reel. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
NIC Components NSPE-H100M50V6.3X8NBF technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPE-H100M50V6.3X8NBF to view detailed technical specifications.
No datasheet is available for this part.