NIC Components NSPE-H151M35V10X10.8NBF technical specifications.
| Capacitance | 150uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 10.8mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4.6mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | NSPE-H |
| Technology | HYBRID |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPE-H151M35V10X10.8NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.