NIC Components NSPE-H2R7M63V6.3X6.3NBYF technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 6.3(Max) |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 6.3 |
| Capacitance | 2.7uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Ripple Current | 960mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Type | Polymer Hybrid |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-H2R7M63V6.3X6.3NBYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.