The NSPE-S330M10V6.3X6.3TR13YF is a 33uF polymer hybrid capacitor with a 10VDC voltage rating and 20% tolerance. It features an ultra-low ESR of 0.04 and a high ripple current of 1510. The capacitor has a cylindrical construction and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius and is compliant with RoHS regulations. The NSPE-S330M10V6.3X6.3TR13YF has a lifetime of 3000 hours and is suitable for use in a variety of applications.
NIC Components NSPE-S330M10V6.3X6.3TR13YF technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Ripple Current | 1510mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 6.3mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-S330M10V6.3X6.3TR13YF to view detailed technical specifications.
No datasheet is available for this part.