This 820uF polymer hybrid capacitor features a 6.3VDC voltage rating with 20% tolerance. It has an ultra-low ESR of 0.015 and can handle high ripple current. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
NIC Components NSPE-S821M6.3V10X10.8TR13YF technical specifications.
| Capacitance | 820uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Ripple Current | 3890mA |
| Leakage Current | 1034@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.8mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-S821M6.3V10X10.8TR13YF to view detailed technical specifications.
No datasheet is available for this part.