NIC Components NSPE-T101M35V8X10.8NBYF technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10.8(Max) |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 10.8 |
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 175@2MinuA |
| Lifetime | 3000h |
| Type | Polymer Hybrid |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Voltage Ratings|Low ESR |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-T101M35V8X10.8NBYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.