NIC Components NSPE-T120M100V10X10.8LLYF technical specifications.
| Capacitance | 12uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 0.08Ohm |
| Ripple Current | 870mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 10.8mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Voltage Ratings|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPE-T120M100V10X10.8LLYF to view detailed technical specifications.
No datasheet is available for this part.