NIC Components NSPE-T180M40V6.3X6.3NBF technical specifications.
| Capacitance | 18uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 6.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 100uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | NSPE-T |
| Technology | HYBRID |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NSPE-T180M40V6.3X6.3NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.